Analog Devices AD674BARZ

1-Channel Single ADC SAR 12-bit Parallel 28-Pin SOIC W Tube
$ 79.043
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD674BARZ.

SHENGYU ELECTRONICS

Datasheet12 pages24 years ago

Analog Devices

Inventory History

3 month trend:
-0.45%

CAD Models

Download Analog Devices AD674BARZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 79.043
$ 79.043
$ 79.043
Stock
284,849
284,849
284,849
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
28
28
28
Number of Bits
12
12
12
Sampling Rate
66 ksps
66 ksps
66 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
-
-
-
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
11.4 V
11.4 V
11.4 V
Max Supply Voltage
16.5 V
16.5 V
16.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 18 hours ago)

Related Parts

Analog DevicesAD674BBRZ
1-Channel Single ADC SAR 12-bit Parallel 28-Pin SOIC W Tube
Analog DevicesAD674BAR
1-Channel Single ADC SAR 12-bit Parallel 28-Pin SOIC W Tube
Analog DevicesAD7880CRZ
Analog to Digital Converter Single SAR 66k Single Pole 12-Bit Parallel 24-Pin SOIC W
Analog DevicesMX674AKEWI+
1-Channel Single ADC SAR 66ksps 12-bit Parallel 28-Pin SOIC W Tube
Analog DevicesMAX190BEWG+
ADC Single SAR 76ksps 12-bit Parallel/Serial 24-Pin SOIC W
Analog DevicesMAX190ACWG+
ADC Single SAR 76ksps 12-bit Parallel/Serial 24-Pin SOIC W

Descriptions

Descriptions of Analog Devices AD674BARZ provided by its distributors.

1-Channel Single ADC SAR 12-bit Parallel 28-Pin SOIC W Tube
Analogue To Digital Converter, 12 Bit, Dual (+/-), 11.4 V, 16.5 V, Wsoic
±11.4% 16.5 66kS/s 12bit 1-Ch 12-Channel Parallel Single-Ended 5V SAR SOIC-28 SMD 2.35mm H
AD CONVERTER, 1CH, 16.5V, SAR, WSOIC-28;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated