Analog Devices AD6652BBC

Telecom Circuit, 1-Func, CMOS, PBGA256

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD6652BBC.

Analog Devices

Datasheet76 pages22 years ago

CAD Models

Download Analog Devices AD6652BBC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 93.111
Stock
26,749
63,650
Authorized Distributors
0
4
Number of Channels
-
-
Channel Type
-
-
Data Rate
-
-
Isolation Voltage
-
-
Propagation Delay
-
-
Pulse Width Distortion (PWD)
-
-
Rise Time
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Min Operating Temperature
-
-40 °C
Max Operating Temperature
-
85 °C
Case/Package
BGA
BGA
Number of Pins
256
256

Descriptions

Descriptions of Analog Devices AD6652BBC provided by its distributors.

Telecom Circuit, 1-Func, CMOS, PBGA256
12-Bit, 65 MSPS IF to Baseband Diversity Receiver
IC If to Baseband Rcvr 256CSPBGA
The AD6652 is a mixed-signal IF to baseband receiver consisting of dual 12-bit MSPS ADCs and a wideband multimode digital downconverter (DDC). The AD6652 is designed to support communications applications where low cost, small size, and versatility are desired. The AD6652 is also suitable for other applications in imaging, medical ultrasound, instrumentation, and test equipment.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated