Analog Devices AD6640AST

LQFP Bulk INDUSTRIAL Surface Mount analog digital converter 1.4mm 65Msps 710mW 5.25V
$ 49.5

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD6640AST.

Augswan

Datasheet24 pages23 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD6640AST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 49.5
$ 135.45
Stock
125,583
342,722
Authorized Distributors
1
5
Frequency
-
-
Max Frequency
-
-
Max Power Dissipation
865 mW
865 mW
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
Case/Package
LQFP
LQFP
Packaging
Bulk
-
Max Supply Current
-
-
Operating Supply Current
-
-
Operating Supply Voltage
5 V
5 V

Related Parts

Analog DevicesAD9226ASTZ
1-Channel Single ADC Pipelined 65Msps 12-bit Parallel 48-Pin LQFP Tray
Analog DevicesAD9226ASTZRL
1-Channel Single ADC Pipelined 65Msps 12-bit Parallel 48-Pin LQFP T/R
Analog DevicesAD9226AST
Complete 12-Bit, 65 MSPS ADC Converter | IC ADC 12BIT PIPELINED 48LQFP
Texas InstrumentsADC12L066CIVY/NOPB
12-Bit, 66-MSPS, 450-MHz Input Bandwidth Analog-to-Digital Converter (ADC) 32-LQFP -40 to 85
Texas InstrumentsADC12L080CIVY/NOPB
12-Bit, 80-MSPS, 450-MHz Input Bandwidth Analog-to-Digital Converter (ADC) 32-LQFP -40 to 85
Texas InstrumentsADC12L063CIVY/NOPB
12-Bit, 62-MSPS Analog-to-Digital Converter (ADC) 32-LQFP -40 to 85

Descriptions

Descriptions of Analog Devices AD6640AST provided by its distributors.

LQFP Bulk INDUSTRIAL Surface Mount analog digital converter 1.4mm 65Msps 710mW 5.25V
Single ADC Pipelined 65Msps 12-bit Parallel 44-Pin LQFP Tray
4.75V 5.25V LQFP SMD mount 10mm*10mm*1.4mm
IC 1-CH 12-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQFP44, PLASTIC, MS-026BCB, LQFP-44, Analog to Digital Converter
IC ADC 12BIT 65MSPS 44-PIN LQFP SMD
12-BIT 65 MSPS MONOLITHIC A/D CONVERTER
12-BIT ADC, PARALLEL WORD ACCESS

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD6640 AST