Analog Devices AD6630ARZ

SP Amp DIFF AMP Single ±5.25V/10.5V 16-Pin SOIC W Tube
$ 5.49

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD6630ARZ.

Upverter

Datasheet8 pages28 years ago
Technical Drawing1 page22 years ago

Analog Devices

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD6630ARZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.49
$ 5.74
$ 5.74
Stock
137,458
77,436
77,436
Authorized Distributors
1
1
1
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Frequency
250 MHz
250 MHz
250 MHz
P1dB
7.5 dBm
7.5 dBm
7.5 dBm
Gain
23 dB
24 dB
24 dB
Noise Figure
4 dB
4 dB
4 dB
Test Frequency
250 MHz
250 MHz
250 MHz
Min Supply Voltage
8.5 V
8.5 V
8.5 V
Max Supply Voltage
10.5 V
10.5 V
10.5 V
Operating Supply Current
48 mA
30 mA
30 mA

Related Parts

Analog DevicesAD6630AR
Differential, Low Noise IF Gain Block with Output Clamping | IC RF AMP 250MHZ 16SOIC
Analog DevicesAD8351SCPZ-EP-R7
Low Distortion Differential RF/IF Amplifier
Quad Driver For GaAs FET Switch and Attenuator 500mW 16-Pin SOIC

Descriptions

Descriptions of Analog Devices AD6630ARZ provided by its distributors.

SP Amp DIFF AMP Single ±5.25V/10.5V 16-Pin SOIC W Tube
The AD6630 is an IF gain block designed to interface between SAW filters and differential input analog-to-digital converters. The AD6630 has a fixed gain of 24 dB and has been optimized for use with the AD6600 and AD6620 in digitizing narrowband IF carriers in the 70 MHz to 250 MHz range.
DIFF AMP, LOW NOISE, SMD, SOIC16; No. of Amplifiers:1; Bandwidth:700MHz; Slew Rate:3700V/µs; Max Gain:24; Voltage, Supply Min:8.5V; Voltage, Supply Max:10.5V; Case Style:SOIC; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Base Number:6630; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Termination Type:SMD; Voltage, Supply +Nom:10.5V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated