Analog Devices AD630BD

Balanced Modulator/Demodulator | IC MOD/DEMOD BAL 2MHZ 20-CDIP

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD630BD.

Analog Devices

Datasheet9 pages14 years ago
Datasheet9 pages20 years ago

Upverter

RS (Formerly Allied Electronics)

iiiC

CAD Models

Download Analog Devices AD630BD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 37.801
$ 37.801
Stock
48,161
55,269
55,269
Authorized Distributors
0
6
6
Frequency
2 MHz
2 MHz
2 MHz
Max Frequency
-
2 MHz
2 MHz
Max Power Dissipation
-
600 mW
600 mW
Max Operating Temperature
85 °C
70 °C
70 °C
Min Operating Temperature
-25 °C
0 °C
0 °C
Case/Package
D
N
N
Packaging
-
-
-
Max Supply Current
5 mA
5 mA
5 mA
Operating Supply Current
-
5 mA
5 mA
Operating Supply Voltage
-
15 V
15 V

Related Parts

Analog DevicesAD630SD
IC MOD/DEMOD BAL 2MHZ 20-CDIP / RF IC Modulator/Demodulator General Purpose 0Hz ~ 2MHz 20-CDIP

Descriptions

Descriptions of Analog Devices AD630BD provided by its distributors.

Balanced Modulator/Demodulator | IC MOD/DEMOD BAL 2MHZ 20-CDIP
Communication IC; Supply Voltage Min:5V; Supply Voltage Max:16.5V; Package/Case:20-DIP; No. of Pins:20; Operating Temperature Range:-25°C to +85°C; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No ;RoHS Compliant: No
The AD630 is a high precision balanced modulator that combines a flexible commutating architecture with the accuracy and temperature stability afforded by laser wafer trimmed thin film resistors. Its signal processing applications include balanced modulation and demodulation, synchronous detection, phase detection, quadrature detection, phase-sensitive detection, lock-in amplification, and square wave multiplication. A network of on-board applications resistors provides precision closed-loop gains of ±1 and ±2 with 0.05% accuracy (AD630B). These resistors may also be used to accurately configure multiplexer gains of +1, +2, +3, or +4. Alternatively, external feedback may be employed, allowing the designer to implement high gain or complex switched feedback topologies.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated