Analog Devices AD630ARZ

Modulator/Demodulator, 0 To 2Mhz, Wsoic; |Analog Devices, Inc. AD630ARZ
$ 36.033
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD630ARZ.

Analog Devices

Datasheet9 pages14 years ago
Official datasheet0 pages0 years ago
Datasheet9 pages20 years ago

Upverter

element14 APAC

iiiC

Inventory History

3 month trend:
Restocked

CAD Models

Download Analog Devices AD630ARZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 36.033
$ 27.752
Stock
109,958
144,572
Authorized Distributors
6
1
Frequency
0 Hz
350 kHz
Max Frequency
2 MHz
2 MHz
Max Power Dissipation
600 mW
600 mW
Max Operating Temperature
85 °C
-
Min Operating Temperature
-25 °C
-
Case/Package
SOIC W
SOIC
Packaging
-
Tape & Reel (TR)
Max Supply Current
5 mA
5 mA
Operating Supply Current
5 mA
5 mA
Operating Supply Voltage
15 V
16.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Descriptions

Descriptions of Analog Devices AD630ARZ provided by its distributors.

Modulator/Demodulator, 0 To 2Mhz, Wsoic; |Analog Devices, Inc. AD630ARZ
Analog Devices Modem Circuit, Balanced, SOIC W Package
调制器/解调器, 0 至 2MHZ, WSOIC;
Balanced Mod/Dmod 20-Pin SOIC W Tube
ANALOG DEVICES AD630ARZ..IC, MODULATION/DEMONDULATION
SPECIALTY CONSUMER CIRCUIT PDSO20
MEMS OSC XO 33.3333MHZ CMOS SMD

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD630ARZ .
  • AD630ARZ.
  • AD630ARZ..