Analog Devices AD630AD

Balanced Mod/Dmod 20-Pin SBCDIP

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD630AD.

Analog Devices

Datasheet9 pages14 years ago
Datasheet9 pages20 years ago

Upverter

iiiC

CAD Models

Download Analog Devices AD630AD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 37.801
$ 37.801
Stock
44,463
55,269
55,269
Authorized Distributors
0
6
6
Frequency
-
2 MHz
2 MHz
Max Frequency
-
2 MHz
2 MHz
Max Power Dissipation
-
600 mW
600 mW
Max Operating Temperature
-
70 °C
70 °C
Min Operating Temperature
-
0 °C
0 °C
Case/Package
D
N
N
Packaging
Bulk
-
-
Max Supply Current
-
5 mA
5 mA
Operating Supply Current
-
5 mA
5 mA
Operating Supply Voltage
16.5 V
15 V
15 V

Descriptions

Descriptions of Analog Devices AD630AD provided by its distributors.

Balanced Mod/Dmod 20-Pin SBCDIP
MODULATOR / DEMODULATOR IC; Package/Case:HDIP; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No; Mounting Type:Through Hole ;RoHS Compliant: No
The AD630 is a high precision balanced modulator that combines a flexible commutating architecture with the accuracy and temperature stability afforded by laser wafer trimmed thin film resistors. Its signal processing applications include balanced modulation and demodulation, synchronous detection, phase detection, quadrature detection, phase-sensitive detection, lock-in amplification, and square wave multiplication. A network of on-board applications resistors provides precision closed-loop gains of ±1 and ±2 with 0.05% accuracy (AD630B). These resistors may also be used to accurately configure multiplexer gains of +1, +2, +3, or +4. Alternatively, external feedback may be employed, allowing the designer to implement high gain or complex switched feedback topologies.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated