Analog Devices AD627BR

Non-RoHS Compliant R-PDSO-G8 TIN LEAD Tube op amp amplifier circuit 4.9mm 2nA -5V 80kHz

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD627BR.

Analog Devices

Datasheet25 pages12 years ago
Datasheet24 pages18 years ago

Augswan

iiiC

DigiKey

Newark

CAD Models

Download Analog Devices AD627BR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.479
$ 9.479
Stock
136,188
238,785
238,785
Authorized Distributors
0
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
-
0.05 V/µs
0.05 V/µs
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
25 µV
25 µV
25 µV
Power Supply Rejection Ratio (PSRR)
110 dB
110 dB
110 dB
Common Mode Rejection Ratio
77 dB
77 dB
77 dB
Min Supply Voltage
2.2 V
2.2 V
2.2 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
60 µA
85 µA
85 µA

Related Parts

Analog DevicesAD627AR-REEL7
Instrumentation Amplifier, 1 Func, 200uV Offset-Max, 0.08MHz Band Width, PDSO8
Analog DevicesAD627AR
Non-RoHS Compliant R-PDSO-G8 TIN LEAD Tube op amp buffer circuit 4.9mm 2nA -5V 80kHz
Analog DevicesAD627ARZ
IC OPAMP INSTR 80KHZ RRO 8SOIC / INST Amp Single R-R O/P ±18V/36V 8-Pin SOIC N Tube
Analog DevicesMAX4198ESA+
ROHS3Compliant EAR99 MAX4198 Matte Tin (Sn) op amp amplifier circuit 5mm 100nA 30muV 90dB
Analog DevicesMAX4194ESA+
Micropower, Single-Supply, Rail-to-Rail, Precision Instrumentation Amplifiers
Analog DevicesMAX4194ESA+T
MAX4194 Series 7.5 V 250 kHz Rail-to-Rail Precision Instrumentation Amplifier

Descriptions

Descriptions of Analog Devices AD627BR provided by its distributors.

Non-RoHS Compliant R-PDSO-G8 TIN LEAD Tube op amp amplifier circuit 4.9mm 2nA -5V 80kHz
SP Amp INSTR Amp Single R-R O/P ±18V/36V 8-Pin SOIC Tube
Instrumentation Amplifier, 1 Func, 190uV Offset-Max, 0.08MHz Band Width, PDSO8
Micropower, Single and Dual Supply Rail-to-Rail Instrumentation Amplifier | IC INST AMP 1 CIRCUIT 8SOIC
The AD627 is an integrated, micropower instrumentation amplifier that delivers rail-to-rail output swing on single and dual (+2.2 V to ±18 V) supplies. The AD627 provides excellent ac and dc specifications while operating at only 85 µA maximum. The AD627 offers superior flexibility by allowing the user to set the gain of the device with a single external resistor while con-forming to the 8-lead industry-standard pinout configuration. With no external resistor, the AD627 is configured for a gain of 5. With an external resistor, it can be set to a gain of up to 1000. A wide supply voltage range (+2.2 V to ±18 V) and micropower current consumption make the AD627 a perfect fit for a wide range of applications. Single-supply operation, low power consumption, and rail-to-rail output swing make the AD627 ideal for battery-powered applications. Its rail-to-rail output stage maximizes dynamic range when operating from low supply voltages. Dual-supply operation (±15 V) and low power consumption make the AD627 ideal for industrial applications, including 4 to 20 mA loop-powered systems. The AD627 does not compromise performance, unlike other micropower instrumentation amplifiers. Low voltage offset, offset drift, gain error, and gain drift minimize errors in the system. The AD627 also minimizes errors over frequency by providing excellent CMRR over frequency. Because the CMRR remains high up to 200 Hz, line noise and line harmonics are rejected. The AD627 provides superior performance, uses less circuit board area, and costs less than micropower discrete designs. Applications 4 mA to 20 mA loop-powered applications Low power medical instrumentation—ECG, EEG Transducer interfacing Thermocouple amplifiers Industrial process controls Low power data acquisition Portable battery-powered instruments

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD627 BR