Analog Devices AD6190ARSRL

CORDLESS TELEPHONE BASEBAND "IC RF TxRx Only General ISM < 1GHz 902MHz ~ 928MHz 28-SSOP (0.209", 5.30mm Width)"
$ 3.38

Price and Stock

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.38
$ 3.77
Stock
30,945
116,138
Authorized Distributors
1
1
Case/Package
-
SSOP
Number of Pins
-
-
Frequency
-
-
Data Rate
-
-
Interface
-
-
Current - Receiving
-
-
Current - Transmitting
-
-
Sensitivity (dBm)
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Descriptions

Descriptions of Analog Devices AD6190ARSRL provided by its distributors.

CORDLESS TELEPHONE BASEBAND "IC RF TxRx Only General ISM < 1GHz 902MHz ~ 928MHz 28-SSOP (0.209", 5.30mm Width)"
4.5dBm 270μA~93mA 270μA FSK 902MHz 928MHz SSOP-28 SMD mount
CORDLESS TELEPHONE BASEBAND CIRCUIT; Temperature Grade: OTHER; Terminal Form: GULL WING; No. of Terminals: 28; Package Code: SSOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated