Analog Devices AD608AR

Low Power Mixer/limiter/rssi 3 V Receiver If Subsystem Telecom Circuit, 1-FUNC, PDSO16
$ 3.14
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD608AR.

Upverter

Datasheet16 pages17 years ago

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD608AR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.14
$ 6.915
$ 6.915
Stock
190,007
172,034
172,034
Authorized Distributors
1
6
6
Frequency
500 MHz
500 MHz
500 MHz
Max Frequency
500 MHz
-
-
Max Power Dissipation
600 mW
600 mW
600 mW
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-25 °C
-40 °C
-40 °C
Case/Package
SOIC
SOIC N
SOIC N
Packaging
Bulk
Tape & Reel (TR)
Tape & Reel (TR)
Max Supply Current
-
-
-
Operating Supply Current
7.3 mA
7.3 mA
7.3 mA
Operating Supply Voltage
3 V
3 V
3 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 years ago)

Related Parts

Analog DevicesAD608ARZ
RF Mixer IC FM, GSM, PM, PHS, FM Down Converter 500MHz 16-SOIC

Descriptions

Descriptions of Analog Devices AD608AR provided by its distributors.

LOW POWER MIXER/LIMITER/RSSI 3 V RECEIVER IF SUBSYSTEM Telecom Circuit, 1-Func, PDSO16
Up/Down Conv Mixer 500MHz 16-Pin SOIC N Tube
7.3mA 24dB 16dB FM,GSM,PM,PHS,FM 1 5.5V 500MHz(Typ) 28dB Down Converter 3V SOIC-16 SMD mount 1.5mm(height)
IC MIXER 500MHZ DOWN CONV 16SOIC
The AD608 provides a low power, low distortion, low noise mixer as well as a complete, monolithic logarithmic/limiting amplifier that uses a successive-detection technique. In addition, the AD608 provides both a high speed received signal strength indicator (RSSI) output with 80 dB dynamic range and a hard-limited output. The RSSI output is from a two-pole postdemodulation low-pass filter and provides a loadable output voltage of 0.2 V to 1.8 V. The AD608 operates from a single 2.7 V to 5.5 V supply at a typical power level of 21 mW at 3 V. The RF and local oscillator (LO) bandwidths both exceed 500 MHz. In a typical IF application, the AD608 can accept the output of a 240 MHz surface acoustic wave (SAW) filter and down-convert it to a nominal 10.7 MHz IF with a conversion gain of 24 dB (ZIF = 165 Ω). The AD608 logarithmic/limiting amplifier section handles any IF from low frequency (LF) up to 30 MHz. The mixer is a doubly balanced gilbert-cell mixer and operates linearly for RF inputs spanning −95 dBm to −15 dBm. It has a nominal −5 dBm third-order intercept. An on-board LO preamplifier requires only −16 dBm of LO drive. The current output of the mixer drives a reverse-terminated, industry-standard 10.7 MHz, 330 Ω filter. The nominal logarithmic scaling is such that the output is +0.2 V for a sinusoidal input to the IF amplifier of −75 dBm and +1.8 V at an input of +5 dBm; over this range, the logarithmic conformance is typically ±1 dB. The logarithmic slope is proportional to the supply voltage. A feedback loop automatically nulls the input offset of the first stage down to the submicrovolt level. The AD608 limiter output provides a hard-limited signal output at 400 mV p-p. The voltage gain of the limiting amplifier to this output is more than 100 dB. Transition times are 11 ns and the phase is stable to within ±3° at 10.7 MHz for signals from −75 dBm to +5 dBm. The AD608 is enabled by a CMOS logic-level voltage input, with a response time of 200 ns. When disabled, the standby power is reduced to 300 μW within 400 ns. The AD608 is specified for the industrial temperature range of −25°C to +85°C for 2.7 V to 5.5 V supplies and −40°C to +85°C for 3.0 V to 5.5 V supplies. This device comes in a 16-lead plastic SOIC. APPLICATIONS PHS, GSM, TDMA, FM, or PM receivers Battery-powered instrumentation Base station RSSI measurements

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated