Analog Devices AD588BQ

Three Terminal Voltage Reference, 2 Output, 10V, Trim/Adjustable, BIPolar, CDIP16
$ 136.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD588BQ.

Analog Devices

Datasheet12 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet12 pages20 years ago

Upverter

Augswan

iiiC

Verical

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD588BQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 136.63
$ 102.07
$ 102.07
Stock
120,975
164,690
164,690
Authorized Distributors
2
1
1
Case/Package
DIP
DIP
DIP
Number of Pins
16
16
16
Max Output Current
10 mA
-
-
Min Input Voltage
12 V
-
-
Max Input Voltage
36 V
36 V
36 V
Min Output Voltage
10 V
-
-
Max Output Voltage
10 V
-
-
Tolerance
0.01 %
-
-
Temperature Coefficient
1.5 ppm/°C
1.5 ppm/°C
1.5 ppm/°C
Cathode Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Analog DevicesAD588JQ
Three Terminal Voltage Reference, 2 Output, 10V, Trim/Adjustable, BIPolar, CDIP16
Analog DevicesAD588ARWZ
Voltage Reference Programmable Plus/Minus 5 Volt and Plus/Minus 10 Volt 10 mA 16-Pin SOIC W
Analog DevicesAD588KQ
Three Terminal Voltage Reference, 2 Output, 10V, Trim/Adjustable, BIPolar, CDIP16
Analog DevicesAD588AQ
Voltage Reference Programmable Plus/Minus 5 Volt Plus/Minus 10 Volt 10 maA16-Pin CDIP
Analog DevicesAD588TQ/883B
Three Terminal Voltage Reference, 2 Output, 5V, Trim/Adjustable, BIPolar, CDIP16
Texas InstrumentsUC3910N
4-Bit DAC and Voltage Monitor 16-PDIP 0 to 70

Descriptions

Descriptions of Analog Devices AD588BQ provided by its distributors.

Three Terminal Voltage Reference, 2 Output, 10V, Trim/Adjustable, BIPolar, CDIP16
V-Ref Programmable ±5V/±10V 10mA 16-Pin CDIP Tube
Multiple Output, High Precision, Dual Tracking Reference

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated