Analog Devices AD580UH

Three Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, MBCY3
$ 63.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD580UH.

Upverter

Datasheet8 pages22 years ago
Technical Drawing1 page22 years ago

Analog Devices

Newark

Augswan

iiiC

CAD Models

Download Analog Devices AD580UH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 19 hours ago)

Related Parts

Analog DevicesAD580TH
High Precision 2.5 V IC Reference
Analog DevicesAD580JH
Reference, Voltage; TO-52; 1.0 mA (Typ.); 10 mV (Max.); 350 mW (Max.) @ 25 degC
Analog DevicesAD580KH
IC, Voltage Reference; TO-52; 25 mV; 40 ppm/ degC; 1.5 mV (Typ.); 1 mA (Typ.)

Descriptions

Descriptions of Analog Devices AD580UH provided by its distributors.

Three Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, MBCY3
High Precision 2.5 V IC Reference
V-Ref Precision 2.5V 3-Pin TO-52 Tube
ICVOLT REFERENCEFIXED2.5VBIPOLARCAN3PINMETAL
THREE TERMINAL VOLTAGE REFERENCE; Temperature Grade: MILITARY; No. of Terminals: 3; Package Shape: ROUND; Technology: BIPOLAR; Nominal Output Voltage: 2.5 V;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD 580UH