Analog Devices AD571KD

10-Bit A/D Converter / 1-Channel Single ADC SAR 10-bit Parallel 18-Pin SBCDIP Tube

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD571KD.

Sierra IC

Datasheet8 pages30 years ago

Alternate Parts

Price @ 1000
$ 143.11
$ 143.11
Stock
64,079
110,159
110,159
Authorized Distributors
0
2
2
Case/Package
-
CDIP
CDIP
Number of Pins
18
18
18
Number of Bits
10
10
10
Sampling Rate
-
-
-
Polarity
-
Bipolar, Unipolar
Bipolar, Unipolar
Interface
-
-
-
Integral Nonlinearity (INL)
-
1 LSB
1 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
1
1
Min Supply Voltage
-
4.5 V
4.5 V
Max Supply Voltage
-
7 V
7 V

Descriptions

Descriptions of Analog Devices AD571KD provided by its distributors.

10-Bit A/D Converter / 1-Channel Single ADC SAR 10-bit Parallel 18-Pin SBCDIP Tube
10-BIT A/D CONVERTER ADC, Successive Approximation, 10-Bit, 1 Func, 1 Channel, Parallel, Word Access, Bipolar, CDIP18
IC 1-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, CDIP18, SIDE BRAZED, CERAMIC, DIP-18, Analog to Digital Converter
THROUGH-HOLE DUAL Not Qualified BIPOLAR Analog to Digital Converter 0.049% 70C 5V 40mus
A/D Converter (A-D) IC; Interface Type:Parallel; Leaded Process Compatible:No; Package / Case:18-CDIP; Peak Reflow Compatible (260 C):No; Mounting Type:Through Hole; No. of Bits:10 bit ;RoHS Compliant: No

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD571KD.