Analog Devices AD563JD/BCD

IC DAC 12BIT A-OUT 24CDIP / 12 Bit Digital to Analog Converter 1 24-CDIP
$ 114.91

Price and Stock

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 114.91
$ 83.27
$ 83.27
Stock
121,264
128,574
128,574
Authorized Distributors
1
1
1
Case/Package
-
CDIP
CDIP
Number of Pins
-
-
-
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Descriptions

Descriptions of Analog Devices AD563JD/BCD provided by its distributors.

IC DAC 12BIT A-OUT 24CDIP / 12 Bit Digital to Analog Converter 1 24-CDIP
IC DAC 12BIT A-OUT 24CDIP
IC, MONO 12-BIT D/A CONV
12-BIT D/A CONVERTER

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD563JD-BCD
  • AD563JDBCD