Analog Devices AD5544ARS

IC DAC 16BIT A-OUT 28SSOP / Quad, Current-Output, Serial-Input 16-/14-Bit DACs

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5544ARS.

Upverter

Datasheet24 pages13 years ago
Datasheet20 pages21 years ago
Datasheet28 pages14 years ago
Datasheet28 pages15 years ago
Datasheet16 pages17 years ago

Analog Devices

Augswan

iiiC

Newark

CAD Models

Download Analog Devices AD5544ARS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 44.35
$ 44.35
Stock
191,982
264,812
264,812
Authorized Distributors
0
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
28
28
28
Number of Bits
16
16
16
Settling Time
900 ns
900 ns
900 ns
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
2 LSB
2 LSB
2 LSB
Polarity
Unipolar
Unipolar
Unipolar
Number of DAC Channels
4
4
4
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Analog DevicesAD5544BRSZ
Quad, Current-Output, Serial-Input 16-/14-Bit DACs | IC DAC 16BIT A-OUT 28SSOP
Analog DevicesAD5544BRSZ-REEL7
IC DAC 16BIT A-OUT 28SSOP 16 Bit Digital to Analog Converter 4 28-SSOP
Analog DevicesAD5554BRSZ
Quad, Current-Output, Serial-Input 16-/14-Bit DACs

Descriptions

Descriptions of Analog Devices AD5544ARS provided by its distributors.

IC DAC 16BIT A-OUT 28SSOP / Quad, Current-Output, Serial-Input 16-/14-Bit DACs
Digital To Analog Converter Dac, 16 Bit, 500Ksps, Ssop-28
DAC 4-CH R-2R 16-bit 28-Pin SSOP Tube
D/A Converter, 1 Func, Serial Input Loading, 0.9us Settling Time, PDSO28
The AD5544/AD5554 quad, 16-/14-bit, current output, digital-to-analog converters (DACs) are designed to operate from 2.7 V to 5.5 V supply range. The applied external reference input voltage (VREFX) determines the full-scale output current. Integrated feedback resistors (RFB) provide temperature-tracking, full-scale voltage outputs when combined with an external I-to-V precision amplifier. A double-buffered serial data interface offers high speed, 3-wire, SPI- and microcontroller-compatible inputs using serial data in (SDI), a chip select (CS), and clock (CLK) signals. In addition, a serial data out pin (SDO) allows for daisy-chaining when multiple packages are used. A common, level-sensitive, load DAC strobe (LDAC) input allows the simultaneous update of all DAC outputs from previously loaded input registers. Additionally, an internal power-on reset forces the output voltage to 0 at system turn-on. An MSB pin allows system reset assertion (RS) to force all registers to zero code when MSB = 0, or to half-scale code when MSB = 1. The AD5544 is packaged in the compact 28-lead SSOP and 32-lead LFCSP. The AD5554 is packaged in the compact 28-lead SSOP. Applications Automatic test equipment Instrumentation Digitally controlled calibration

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated