Analog Devices AD5520JST

Per Pin Parametric Measurement Unit/Source Measure Unit

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5520JST.

SHENGYU ELECTRONICS

Datasheet24 pages21 years ago

CAD Models

Download Analog Devices AD5520JST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 40.171
Stock
76,783
177,634
Authorized Distributors
0
3
Number of Channels
-
1
Channel Type
-
-
Data Rate
-
-
Isolation Voltage
-
-
Propagation Delay
-
-
Pulse Width Distortion (PWD)
-
-
Rise Time
-
-
Min Supply Voltage
-
14.25 V
Max Supply Voltage
-
15.75 V
Min Operating Temperature
0 °C
0 °C
Max Operating Temperature
70 °C
70 °C
Case/Package
LQFP
LQFP
Number of Pins
64
64

Descriptions

Descriptions of Analog Devices AD5520JST provided by its distributors.

Per Pin Parametric Measurement Unit/Source Measure Unit
IC SNGL PARAMETRIC MEASURE64LQFP
CHANNEL PARAMETRIC MEASUREMENT UNIT IC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated