Analog Devices AD548JRZ

OP-AMP, 1MHZ, 0 TO 70DEG C, SOIC-8; Available until stocks are exhausted Alternative available
$ 3.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD548JRZ.

Analog Devices

Official datasheet0 pages0 years ago

HQonline

Upverter

Augswan

element14 APAC

Inventory History

3 month trend:
-13.95%

CAD Models

Download Analog Devices AD548JRZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.04
$ 3.43
Stock
451,656
259,536
Authorized Distributors
3
2
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
1.8 V/µs
1.8 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
Input Offset Voltage (Vos)
750 µV
750 µV
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
Common Mode Rejection Ratio
90 dB
90 dB
Min Supply Voltage
-
-
Max Supply Voltage
18 V
-
Operating Supply Current
170 µA
170 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD548JRZ.

Related Parts

Analog DevicesAD548JRZ-REEL7
ROHS3Compliant EAR99 AD548 Matte Tin (Sn) op amp amplifier circuit 4.9mm 0.2mA 15V 1000kHz
Analog DevicesAD8278ARZ
ROHS3Compliant EAR99 AD8278 Tube op amp amplifier circuit 8.75mm 250muA 100muV 0.55MHz
Texas InstrumentsLMC6081AIM/NOPB
LMC6081 Precision CMOS Single Operational Amplifier | IC OPAMP GP 1 CIRCUIT 8SOIC
Texas InstrumentsLMC6081IM/NOPB
Precision CMOS Single Operational Amplifier 8-SOIC -40 to 85
Texas InstrumentsLMC6081AIMX/NOPB
Precision CMOS Single Operational Amplifier 8-SOIC -40 to 85
Analog DevicesAD8278ARZ-R7
IC OPAMP DIFF 1 CIRCUIT 8SOIC / Differential Amplifier 1 Circuit Rail-to-Rail 8-SOIC

Descriptions

Descriptions of Analog Devices AD548JRZ provided by its distributors.

OP-AMP, 1MHZ, 0 TO 70DEG C, SOIC-8; Available until stocks are exhausted Alternative available
ROHS3Compliant EAR99 AD548 Tube op amp amplifier circuit 5mm 0.2mA 15V 1000kHz
Single channel 50pA 1.8V/us 1MHz 2mV SOIC-8 Operational Amplifier ROHS
Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, PDSO8
ANALOG DEVICES - AD548JRZ - Operational Amplifier, Single, 1 Amplifier, 1 MHz, 1.8 V/µs, ± 4.5V to ± 18V, SOIC, 8 Pins

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated