Analog Devices AD539SD

IC MULT/DIV DUAL CH LIN 16-CDIP / Analog Multiplier/Divider 2-Quadrant 16-CDIP
$ 106.72

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD539SD.

Analog Devices

Datasheet9 pages13 years ago
Datasheet9 pages18 years ago

Verical

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD539SD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 106.72
$ 57.118
$ 57.118
Stock
122,747
133,903
133,903
Authorized Distributors
1
6
6
Number of Channels
-
2
2
Channel Type
-
-
-
Data Rate
-
-
-
Isolation Voltage
-
-
-
Propagation Delay
-
-
-
Pulse Width Distortion (PWD)
-
-
-
Rise Time
-
-
-
Min Supply Voltage
-
4.5 V
4.5 V
Max Supply Voltage
-
15 V
15 V
Min Operating Temperature
-
0 °C
0 °C
Max Operating Temperature
-
70 °C
70 °C
Case/Package
-
PDIP
PDIP
Number of Pins
16
16
16

Descriptions

Descriptions of Analog Devices AD539SD provided by its distributors.

IC MULT/DIV DUAL CH LIN 16-CDIP / Analog Multiplier/Divider 2-Quadrant 16-CDIP
DIP-16 Linear - Analog Multipliers & Dividers ROHS
Analog Multiplier/Divider 2-Bit 16-Pin SBCDIP
DUAL-CHANNEL MULTIPLIER/DIVIDER
The AD539 is a low distortion analog multiplier having two identical signal channels (Y1 and Y2), with a common X input providing linear control of gain. Excellent ac characteristics up to video frequencies and a −3 dB bandwidth of over 60 MHz are provided. Although intended primarily for applications where speed is important, the circuit exhibits good static accuracy in computational applications. Scaling is accurately determined by a band-gap voltage reference and all critical parameters are laser-trimmed during manufacture. The full bandwidth can be realized over most of the gain range using the AD539 with simple resistive loads of up to 100 Ω. Output voltage is restricted to a few hundred millivolts under these conditions. The two channels provide flexibility. In single-channel applications, they can be used in parallel to double the output current, in series to achieve a square-law gain function with a control range of over 100 dB, or differentially to reduce distortion. Alternatively, they can be used independently, as in audio stereo applications, with low crosstalk between channels. Voltage-controlled filters and oscillators using the state-variable approach are easily designed, taking advantage of the dual channels and common control. The AD539 can also be configured as a divider with signal bandwidths up to 15 MHz. Power consumption is only 135 mW using the recommended ±5 V supplies. The AD539 is available in three versions: the J and K grades are specified for 0 to 70°C operation and S grade is guaranteed over the extended range of −55°C to +125°C. The J and K grades are available in either a hermetic ceramic SBDIP (D-16) or a low cost PDIP (N-16), whereas the S grade is available in ceramic SBDIP (D-16) or LCC (E-20-1). The S grade is availa¬ble in MIL-STD-883 and Standard Military Drawing (DESC) Number 5962-8980901EA versions. APPLICATIONS Precise high bandwidth AGC and VCA systems Voltage-controlled filters Video signal processing High speed analog division Automatic signal-leveling Square-law gain/loss control

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD539SD.