What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices AD5372BCPZ-RL7

IC Dac 16 Bit 32CH Ser 56-LFCSP

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5372BCPZ-RL7.

Upverter

Datasheet28 pages15 years ago
Datasheet29 pages15 years ago

SHENGYU ELECTRONICS

CAD Models

Download Analog Devices AD5372BCPZ-RL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 98.93
Stock
75,692
111,074
Authorized Distributors
0
5
Case/Package
-
-
Number of Pins
64
64
Number of Bits
-
16
Settling Time
20 µs
20 µs
Interface
-
SPI, Serial
Integral Nonlinearity (INL)
-
4 LSB
Polarity
-
Bipolar, Unipolar
Number of DAC Channels
-
32
Min Supply Voltage
-
9 V
Max Supply Voltage
-
16.5 V

Descriptions

Descriptions of Analog Devices AD5372BCPZ-RL7 provided by its distributors.

IC DAC 16BIT 32CH SER 56-LFCSP
IC DAC 16BIT V-OUT 56LFCSP
The AD5372/AD5373 contain 32, 16-bit or 14-bit digital-to-analog converters (DACs) in a single 64-lead LQFP. The devices provide buffered voltage outputs with a nominal span of 4× the reference voltage. The gain and offset of each DAC can be inde-pendently trimmed to remove errors. For even greater flexibility, the device is divided into four groups of eight DACs. Two offset DACs allow the output range of the groups to be altered. Group 0 can be adjusted by Offset DAC 0, and Group 1 to Group 3 can be adjusted by Offset DAC 1. The AD5372/AD5373 offer guaranteed operation over a wide supply range: VSS from −16.5 V to −4.5 V and VDD from 9 V to 16.5 V. The output amplifier headroom requirement is 1.4 V operating with a load current of 1 mA. The ADAD5372/AD5373 have a high-speed serial inter- face, which is compatible with SPI, QSPI™, MICROWIRE™, and DSP interface standards and can handle clock speeds of up to 50 MHz. The DAC registers are updated on reception of new data. All the outputs can be updated simultaneously by taking the LDAC input low. Each channel has a programmable gain and an offset adjust register. Each DAC output is gained and buffered on-chip with respect to an external SIGGNDx input. The DAC outputs can also be switched to SIGGNDx via the CLR pin. Applications Level setting in automatic test equipment (ATE) Variable optical attenuators (VOA) Optical switches Industrial control systems Instrumentation

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated