What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices AD5312BRM-REEL7

DAC 2-CH Resistor-String 10-Bit 10-Pin MSOP T/R
$ 3.12

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5312BRM-REEL7.

Analog Devices

Datasheet24 pages15 years ago
Datasheet24 pages20 years ago

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD5312BRM-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.12
$ 5.935
$ 5.935
Stock
80,905
301,784
301,784
Authorized Distributors
1
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
10
10
10
Number of Bits
10
10
10
Settling Time
7 µs
7 µs
7 µs
Interface
SPI, Serial
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
2 LSB
2 LSB
2 LSB
Polarity
Unipolar
Unipolar
Unipolar
Number of DAC Channels
2
2
2
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Analog DevicesAD5338BRMZ-1
DAC 2-CH Resistor-String 10-bit 8-Pin MSOP Tube
Analog DevicesAD5338BRMZ
DAC 2-CH Resistor-String 10-bit 8-Pin MSOP Tube
Analog DevicesAD5338BRMZ-1REEL7
DAC 2-CH Resistor-String 10-bit 8-Pin MSOP T/R

Descriptions

Descriptions of Analog Devices AD5312BRM-REEL7 provided by its distributors.

DAC 2-CH Resistor-String 10-Bit 10-Pin MSOP T/R
D/A Converter, 1 Func, Serial Input Loading, 7us Settling Time, PDSO10
Surface Mount DUAL GULL WING External Digital to Analog Converter -40C~105C 0.4mA 3mm 2LSB
The AD5302/AD5312/AD5322 are dual 8-, 10- and 12-bit buffered voltage output DACs in a 10-lead µSOIC package that operate from a single +2.5 V to +5.5 V supply consuming 230 µA at 3 V. Their on-chip output amplifiers allow the outputs to swing rail-to-rail with a slew rate of 0.7 V/µs. The AD5302/ AD5312/AD5322 utilize a versatile 3-wire serial interface which operates at clock rates up to 30 MHz and is compatible with standard SPI™, QSPI™, MICROWIRE™ and DSP interface standards. Product Highlights Available in 10-lead MicroSOIC packages Low power, single supply operation from 2.5 V to 5.5 V supply Consumes 0.7mW at 3 V and 1.5 mW at 5 V Rail-to-Rail output with a slew rate of 0.7 V/µs Utilizes a versatile 3-wire serial interface with clock rates up to 30 MHz Pin and Software Compatible with the AD5302 (8-Bit) and the AD5322 (12-bit)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5312BRMREEL7