What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices AD5310BRT

+2.7 V to +5.5 V, 140 uA, Rail-to-Rail Voltage Output 10-Bit DAC in a SOT-23

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5310BRT.

Alternate Parts

Price @ 1000
$ 4.77
$ 4.77
Stock
56,639
265,356
265,356
Authorized Distributors
0
6
6
Number of Channels
-
1
1
Channel Type
-
-
-
Data Rate
-
-
-
Isolation Voltage
-
-
-
Propagation Delay
-
-
-
Pulse Width Distortion (PWD)
-
-
-
Rise Time
-
-
-
Min Supply Voltage
-
2.7 V
2.7 V
Max Supply Voltage
-
5.5 V
5.5 V
Min Operating Temperature
-
-40 °C
-40 °C
Max Operating Temperature
-
105 °C
105 °C
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
-
6
6

Descriptions

Descriptions of Analog Devices AD5310BRT provided by its distributors.

+2.7 V to +5.5 V, 140 uA, Rail-to-Rail Voltage Output 10-Bit DAC in a SOT-23
Digital Analog Converter, Single, 10 Bit, 6 Pin, TSOP
SERIAL INPUT LOADING 6 us SETTLING TIME 10-BIT DAC PDSO6

Images

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated