What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices AD5160BRJ100-R2

Digital Potentiometer, 1 Func, 100000ohm, 3-wire Serial Control Interface, 256 Positions, PDSO8

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5160BRJ100-R2.

Augswan

Datasheet17 pages11 years ago

SHENGYU ELECTRONICS

DigiKey

CAD Models

Download Analog Devices AD5160BRJ100-R2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.331
$ 1.331
Stock
61,884
814,649
814,649
Authorized Distributors
0
6
6
Case/Package
SOT-23-8
SOT-23
SOT-23
Number of Pins
8
8
8
Resistance
100 kΩ
100 kΩ
100 kΩ
Number of Taps
256
256
256
Tolerance
15 %
15 %
15 %
Temperature Coefficient
-
45 ppm/°C
45 ppm/°C
Memory Type
Volatile
Volatile
Volatile
Interface
SPI, Serial
SPI
SPI
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Descriptions

Descriptions of Analog Devices AD5160BRJ100-R2 provided by its distributors.

Digital Potentiometer, 1 Func, 100000ohm, 3-wire Serial Control Interface, 256 Positions, PDSO8
Digital Potentiometer 256POS 100KOhm Single 8-Pin SOT-23 T/R
IT CAN ALSO OPERATE FROM A 5V NOMINAL SUPPLY AD5160 Lead Tin SPI Serial digital potentiometer 0.04kHz 3/5V 100kOhm 2.9mm

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5160BRJ100R2