Analog Devices AD394JD

DAC 4-CH 12-bit 28-Pin CDIP
$ 178.51

Price and Stock

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 178.51
$ 955.38
$ 955.38
Stock
103,174
92,660
92,660
Authorized Distributors
1
1
1
Case/Package
CDIP
-
-
Number of Pins
-
-
-
Number of Bits
-
-
-
Settling Time
15 µs
-
-
Interface
-
-
-
Integral Nonlinearity (INL)
0.75 LSB
-
-
Polarity
Bipolar
-
-
Number of DAC Channels
4
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Descriptions

Descriptions of Analog Devices AD394JD provided by its distributors.

DAC 4-CH 12-bit 28-Pin CDIP
15μs ±0.75LSB 12bit Voltage CDIP Through hole mounting
IC PARALLEL, WORD INPUT LOADING, 10 us SETTLING TIME, 12-BIT DAC, CDIP28, HYBRID, BOTTOM BRAZED, DOUBLE WIDTH, CERAMIC, DIP-28, Digital to Analog Converter
PARALLEL WORD Through Hole DUAL Not Qualified digital to analog converter 0C 28mA 5.72mm 0.75LSB

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated