Analog Devices AD2S99BP

Controlled Oscillator 0.002MHz to 0.02MHz Programmable 20-Pin PLCC
$ 19.7

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD2S99BP.

Analog Devices

Datasheet8 pages30 years ago

iiiC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD2S99BP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 19.7
$ 35.392
$ 35.392
Stock
342,154
219,548
219,548
Authorized Distributors
1
5
5
Frequency
20 kHz
20 kHz
20 kHz
Frequency Stability
-
-
-
Max Supply Current
-
-
-
Operating Supply Voltage
-
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Nominal Supply Voltage (DC)
-
-
-
Max Frequency
-
-
-

Related Parts

Analog DevicesAD9901KPZ-REEL
200MHz PLCC-20(9x9) Clock Generators / Frequency Synthesizers / PLL ROHS
Analog DevicesAD2S99AP
SMD/SMT Surface Mount 20-LCC (J-Lead) Obsolete programmable timer 9.04mm 2kHz~20kHz 8mA 1nF
Analog DevicesAD9901KP-REEL
Clock Generator/Frequency Synthesizer /PLL
Analog DevicesAD9901KP
PLL Frequency Synthesizer Single 20-Pin PLCC
Analog DevicesAD9901KPZ
Analog Devices PLL Frequency Synthesizer, 20-Pin, PLCC Package

Descriptions

Descriptions of Analog Devices AD2S99BP provided by its distributors.

Controlled Oscillator 0.002MHz to 0.02MHz Programmable 20-Pin PLCC
SMD/SMT Surface Mount 20-LCC (J-Lead) Obsolete programmable timer 9.04mm 2kHz~20kHz 8mA 1nF
Ic,Voltage-Controlled Oscillator,Bicmos,Ldcc,20Pin,Plastic
IC MCU 16/32B 512KB FLASH 64LQFP
SINE 0.02 MHz WAVEFORM GENERATION PQCC20
AD2S99 - PROGRAMMABLE OSCILLATO
IC OSC SINUSOIDAL PROG 20-PLCC
The AD2S99 programmable sinusoidal oscillator provides sine wave excitation for resolvers and a wide variety of ac transducers. The AD2S99 also provides a synchronous reference output signal (3 V p-p square wave) that is phase locked to its SIN and COS inputs. In an application, the SIN and COS inputs are connected to the transducer’s secondary windings. The synchronous reference output compensates for temperature and cabling dependent phase shifts and eliminates the need for external preset phase compensation circuits. The synchronous reference output can be used as a zero crossing reference for resolver-to-digital converters such as Analog Devices’ AD2S80A, AD2S82A, AD2S83 and AD2S90. The AD2S99 is packaged in a 20-pin PLCC and operates over –40ºC to +85ºC.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated