Analog Devices AD2S80ASE/883B

Parallel Dual phase power supply 10bit,12bit,14bit,16bit 2 SBDIP-40 Through hole mounting
$ 534.12

Price and Stock

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD2S80ASE/883B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 534.12
$ 1,461
Stock
116,021
36,571
Authorized Distributors
1
1
Case/Package
-
-
Number of Pins
44
44
Number of Bits
-
-
Settling Time
-
-
Interface
-
-
Integral Nonlinearity (INL)
-
-
Polarity
-
-
Number of DAC Channels
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Descriptions

Descriptions of Analog Devices AD2S80ASE/883B provided by its distributors.

Parallel Dual phase power supply 10bit,12bit,14bit,16bit 2 SBDIP-40 Through hole mounting
IC SYNCHRO OR RESOLVER TO DIGITAL CONVERTER, CQCC44, CERAMIC, LCC-44, Position Converter
Resolver to Digital 16-Bit Parallel ±8arcmin 44-Pin CLLCC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD2S80ASE-883B
  • AD2S80ASE_883B