Analog Devices AD2S44TM14B

14-BIT, Dual Ch. R-d Converter
$ 1,261.84

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD2S44TM14B.

DigiKey

Datasheet8 pages0 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD2S44TM14B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1,261.84
$ 593.08
$ 593.08
Stock
145,122
163,459
163,459
Authorized Distributors
1
1
1
Case/Package
-
-
-
Number of Pins
32
-
-
Number of Bits
-
-
-
Settling Time
-
-
-
Interface
-
-
-
Integral Nonlinearity (INL)
-
-
-
Polarity
-
-
-
Number of DAC Channels
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Descriptions

Descriptions of Analog Devices AD2S44TM14B provided by its distributors.

14-BIT, DUAL CH. R-D CONVERTER
IC SYNC-R/D CONV 14BIT 2CH 32DIP
14bit 2 Parallel DIP
HI-REL 26VREF 26VRES IC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD2S44-TM14B