Analog Devices AD2S44SM13

14-BIT, Dual Ch. R-d Converter

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD2S44SM13.

DigiKey

Datasheet8 pages0 years ago

Inventory History

3 month trend:
-100%

CAD Models

Download Analog Devices AD2S44SM13 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1,261.84
Stock
82,330
95,688
Authorized Distributors
0
1
Case/Package
-
-
Number of Pins
32
32
Number of Bits
-
-
Settling Time
-
-
Interface
-
-
Integral Nonlinearity (INL)
-
-
Polarity
-
-
Number of DAC Channels
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Descriptions

Descriptions of Analog Devices AD2S44SM13 provided by its distributors.

14-BIT, DUAL CH. R-D CONVERTER
IC SYNC-R/D CONV 14BIT 2CH 32DIP
SYNCHRO OR RESOLVER TO DIGITAL CONVERTER; Temperature Grade: MILITARY; Terminal Form: THROUGH-HOLE; No. of Terminals: 32; Package Code: DIP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated