Analog Devices AD2700SD

Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, Hybrid, CDIP14
$ 109.87

Price and Stock

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD2700SD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 109.87
$ 40.84
$ 40.84
Stock
110,643
94,461
94,461
Authorized Distributors
1
1
1
Case/Package
-
-
-
Number of Pins
-
-
-
Max Output Current
-
-
-
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Tolerance
-
-
-
Temperature Coefficient
-
-
-
Cathode Current
-
-
-

Descriptions

Descriptions of Analog Devices AD2700SD provided by its distributors.

Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, Hybrid, CDIP14
3ppm/℃ Fixed 10mA 50µVp-p 10V 10V ±0.05% Through hole mounting
+/-10VPRECISION REFERENCE SERIES
Voltage References; Temperature Grade: MILITARY; No. of Terminals: 14; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated