Analog Devices AD22281-R2

Accelerometer Single ±70g 4.75V to 5.25V 25.65mV/g to 28.35mV/g 8-Pin CLCC T/R
$ 7.28

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD22281-R2.

Upverter

Datasheet12 pages16 years ago

iiiC

element14 APAC

DigiKey

Inventory History

3 month trend:
-14.28%

CAD Models

Download Analog Devices AD22281-R2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Analog Devices AD22281-R2 provided by its distributors.

Accelerometer Single ±70g 4.75V to 5.25V 25.65mV/g to 28.35mV/g 8-Pin CLCC T/R
Accelerometer, Mems, Analogue, Single Axis, Lcc-8, Full Reel
The ADXL78 is a low power, complete single-axis accelerometer with signal conditioned voltage outputs that are on a single monolithic IC. This product measures acceleration with a full-scale range of ±35 g, ±50 g, or ±70 g (minimum). It can also measure both dynamic acceleration (vibration) and static acceleration (gravity). The ADXL78 is the fourth-generation surface micromachined iMEMS® accelerometer from ADI with enhanced performance and lower cost. Designed for use in front and side impact airbag applications, this product also provides a complete cost-effective solution useful for a wide variety of other applications. The ADXL78 is temperature stable and accurate over the automotive temperature range, with a self-test feature that fully exercises all the mechanical and electrical elements of the sensor with a digital signal applied to a single pin. The ADXL78 is available in a 5 mm × 5 mm × 2 mm, 8-terminal ceramic LCC package. Applications Vibration Control and Monitoring Vehicle collision sensing Shock Detection

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD22281R2