Analog Devices AD1983JCPZ

HD Audio SoundMAX Codec / General Purpose Audio Codec 2ADC / 2DAC Ch 32-Pin LFCSP EP Tray

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD1983JCPZ.

DigiKey

Datasheet16 pages20 years ago

CAD Models

Download Analog Devices AD1983JCPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.26
Stock
27,658
517,356
Authorized Distributors
0
1
Case/Package
LFCSP EP
LFCSP EP
Number of Pins
32
32
Logic Function
-
-
Frequency
-
-
Interface
-
-
Memory Size
-
-
Min Supply Voltage
2.97 V
2.97 V
Max Supply Voltage
5.5 V
5.5 V

Descriptions

Descriptions of Analog Devices AD1983JCPZ provided by its distributors.

HD Audio SoundMAX Codec / General Purpose Audio Codec 2ADC / 2DAC Ch 32-Pin LFCSP EP Tray
IC CODEC HD AUDIO 32LFCSP
SPECIALTY CONSUMER CIRCUIT QCC32
AD1983JCPZ ADI

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated