Analog Devices AD1981AJSTZ

General Purpose Audio Codec 4ADC / 2DAC Ch 48-Pin LQFP

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD1981AJSTZ.

DigiKey

Datasheet24 pages24 years ago

Alternate Parts

Price @ 1000
$ 4.45
$ 4.45
Stock
89,707
212,099
212,099
Authorized Distributors
0
1
1
Case/Package
LQFP
LQFP
LQFP
Number of Pins
48
48
48
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
3.15 V
3.15 V
3.15 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Descriptions

Descriptions of Analog Devices AD1981AJSTZ provided by its distributors.

General Purpose Audio Codec 4ADC / 2DAC Ch 48-Pin LQFP
IC CODEC STEREO MICPREAMP 48LQFP
Consumer Circuit, PQFP48
AD1981AJSTZ ADI

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated