Analog Devices AD1888JCP

IC CODEC AUDIO-PC AC'97 48LFCSP / Audio Codec '97 Interface 16, 20 b Serial 48-LFCSP-VQ (7x7)
$ 3.4

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD1888JCP.

DigiKey

Datasheet32 pages21 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD1888JCP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.4
$ 2.73
$ 2.73
Stock
184,247
317,106
317,106
Authorized Distributors
1
1
1
Case/Package
LFCSP EP
LFCSP EP
LFCSP EP
Number of Pins
48
48
48
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
3.15 V
3.15 V
3.15 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Related Parts

Analog DevicesADF7020-1BCPZ
SPI QFN-48-EP(7x7) RF Transceiver ICs ROHS
Analog DevicesADF7025BCPZ
RF Transceiver FSK 2.5V/3.3V 48-Pin LFCSP EP Tray
Analog DevicesADF7021BCPZ
Transceiver Ic, 80 To 950Mhz, Lfcsp-Ep; |Analog Devices, Inc. ADF7021BCPZ

Descriptions

Descriptions of Analog Devices AD1888JCP provided by its distributors.

IC CODEC AUDIO-PC AC'97 48LFCSP / Audio Codec '97 Interface 16, 20 b Serial 48-LFCSP-VQ (7x7)
IC SPECIALTY CONSUMER CIRCUIT, QCC48, MO-220-VKKD-2, LFCSP-48, Consumer IC:Other
Audio Codec 2ADC / 6DAC 20-Bit 48-Pin LFCSP EP Tray
IC CODEC AUDIO-PC AC'97 48LFCSP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated