Analog Devices AD1870AR

IC 2-CH 16-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO28, PLASTIC, SOIC-28, Analog to Digital Converter

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD1870AR.

Arrow Electronics

Datasheet20 pages24 years ago

DigiKey

CAD Models

Download Analog Devices AD1870AR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.51
Stock
191,633
421,067
Authorized Distributors
0
1
Case/Package
SOIC W
SOIC
Number of Pins
28
28
Number of Bits
16
16
Sampling Rate
48 ksps
48 ksps
Polarity
Unipolar
-
Interface
-
-
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
4.75 V
-
Max Supply Voltage
5.25 V
-

Descriptions

Descriptions of Analog Devices AD1870AR provided by its distributors.

IC 2-CH 16-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO28, PLASTIC, SOIC-28, Analog to Digital Converter
Single-Supply 16-Bit Stereo ADC / 2-Channel Dual ADC Delta-Sigma 48ksps 16-bit Serial 28-Pin SOIC W Tube
48Ksps 16bit Serial Voltage Delta-Sigma SOP 2.35mm

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated