Analog Devices AD1833AST

Multi-ch 24-BIT Sigma-delta Dac / Dac, Audio 24 B 192KHZ I2S, Serial, Spi 48-LQFP (7X7)
$ 8.37

Price and Stock

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD1833AST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.37
$ 4.17
Stock
148,355
199,816
Authorized Distributors
1
1
Case/Package
LQFP
LQFP
Number of Pins
-
-
Number of Bits
-
-
Settling Time
-
-
Interface
-
-
Integral Nonlinearity (INL)
-
-
Polarity
-
-
Number of DAC Channels
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Descriptions

Descriptions of Analog Devices AD1833AST provided by its distributors.

MULTI-CH 24-BIT SIGMA-DELTA DAC / DAC, Audio 24 b 192kHz I2S, Serial, SPI 48-LQFP (7x7)
IC SERIAL INPUT LOADING, 24-BIT DAC, PQFP48, PLASTIC, MS-026BBC, LQFP-48, Digital to Analog Converter
I²S,SPI,Serial digital power supply,Analog power supply 192KHz 24bit 6 QFP SMD mount
DAC 6-CH Delta-Sigma 24-bit 48-Pin LQFP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated