Analog Devices AD1555BPRL

ADC Single Delta-Sigma 256ksps 24-bit Serial 28-Pin PLCC T/R

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD1555BPRL.

SHENGYU ELECTRONICS

Datasheet24 pages24 years ago

CAD Models

Download Analog Devices AD1555BPRL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 115.875
$ 115.875
Stock
82,810
177,609
177,609
Authorized Distributors
0
3
3
Case/Package
PLCC
P
P
Number of Pins
28
28
28
Number of Bits
24
24
24
Sampling Rate
256 ksps
16 ksps
16 ksps
Polarity
Bipolar
Bipolar
Bipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
-
4.75 V
4.75 V
Max Supply Voltage
-
5.25 V
5.25 V

Descriptions

Descriptions of Analog Devices AD1555BPRL provided by its distributors.

ADC Single Delta-Sigma 256ksps 24-bit Serial 28-Pin PLCC T/R
IC ADC 24BIT SIGMA-DELTA 28PLCC
IC ADC PGA 24BIT LN 28PLCC T/R
ANALOG CIRCUIT; Temperature Grade: OTHER; No. of Terminals: 28; Package Code: QCCJ; Package Shape: SQUARE; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated