Analog Devices AD1555APZRL

ADC Single Delta-Sigma 256ksps 24-bit Serial 28-Pin PLCC T/R

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD1555APZRL.

SHENGYU ELECTRONICS

Datasheet24 pages24 years ago

CAD Models

Download Analog Devices AD1555APZRL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 115.875
$ 115.875
Stock
98,133
182,116
182,116
Authorized Distributors
0
3
3
Case/Package
P
P
P
Number of Pins
28
28
28
Number of Bits
24
24
24
Sampling Rate
16 ksps
16 ksps
16 ksps
Polarity
Bipolar
Bipolar
Bipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
-
4.75 V
4.75 V
Max Supply Voltage
-
5.25 V
5.25 V

Descriptions

Descriptions of Analog Devices AD1555APZRL provided by its distributors.

ADC Single Delta-Sigma 256ksps 24-bit Serial 28-Pin PLCC T/R
IC ADC 24BIT SIGMA-DELTA 28PLCC
The AD1555 is a complete sigma-delta modulator, combined with a programmable gain amplifier, intended for low frequency, high dynamic range measurement applications. The AD1555 outputs a ones-density bit stream proportional to the analog input. When used in conjunction with the AD1556 digital filter/decimator, the industry's highest performance ADC at a bandwidth of 1+ kHz is realized. The continuous-time analog modulator input architecture avoids the need for an external anti-alias filter. The programmable gain front end simplifies system design, extends the dynamic range, and reduces system board area. Low operating power and standby modes makes the AD1555 ideal for remote battery-powered data acquisition systems.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated