Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD13280AZ

ADC Dual Pipelined 80Msps 12-bit Parallel 68-Pin CLCC
$ 663.7

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD13280AZ.

Upverter

Datasheet28 pages18 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD13280AZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Analog DevicesAD13280AF
Bipolar GULL WING QUAD Internal Analog to Digital Converter 4pF -40C~85C 1V 0.008mus
Analog Devices5962-9581501HXA
IC ADC 12BIT 2 CH 40MSPS 68CLCC / Bit Analog to Digital Converter Input 68-CLCC (24.13x24.13)
Analog DevicesAD10242TZ/883B
ADC, Proprietary Method, 12-Bit, 2 Func, 3 Channel, Parallel, Word Access, Hybrid, CQFP68

Descriptions

Descriptions of Analog Devices AD13280AZ provided by its distributors.

ADC Dual Pipelined 80Msps 12-bit Parallel 68-Pin CLCC
Parallel Tray 68-CLCC analog digital converter -25C~85C 80M
70dB 80MS/s 12bit 2 Parallel Differential,Single-Ended Pipeline CLCC-68 SMD mount 24.13mm*24.13mm*4.45mm
The AD13280 is a complete, dual-channel, signal processing solution that includes on-board amplifiers, references, ADCs, and output termination components to provide optimized system performance. The AD13280 has on-chip track-and-hold circuitry and uses an innovative multipass architecture to achieve 12-bit, 80 MSPS performance. The AD13280 uses innovative high density circuit design and laser-trimmed thin-film resistor networks to achieve exceptional channel matching, impedance control, and performance while maintaining excellent isolation and providing for significant board area savings. Multiple options are provided for driving the analog input, including single-ended, differential, and optional series filtering. The AD13280 also offers users a choice of analog input signal ranges to further minimize additional external signal conditioning, while remaining general purpose. The AD13280 operates with ±5.0 V for the analog signal conditioning with a separate 5.0 V supply for the analog-to-digital conversion and 3.3 V digital supply for the output stage. Each channel is completely independent, allowing operation with independent encode and analog inputs and maintaining minimal crosstalk and interference. The AD13280 is available in a 68-lead, ceramic gull wing package. The components are manufactured using the Analog Devices, Inc., high speed complementary bipolar process (XFCB). Product Highlights Guaranteed sample rate of 80 MSPS. Input signal conditioning; gain and impedance match. Single-ended, differential, or off-module filter option. Fully tested/characterized full channel performance. Applications Radar processing (optimized for I/Q baseband operation) Phased array receivers Multichannel, multimode receivers GPS antijamming receivers Communications receivers

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated