Analog Devices AD10678BWS

IC ADC 16BIT 80MSPS 60-SMD / 16 Bit Analog to Digital Converter Input 4
$ 716.21

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD10678BWS.

DigiKey

Datasheet20 pages21 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 716.21
$ 645.89
Stock
110,468
106,351
Authorized Distributors
1
1
Case/Package
SMD/SMT
SMD/SMT
Number of Pins
60
-
Number of Bits
16
16
Sampling Rate
80 Msps
65 Msps
Polarity
Bipolar
-
Interface
-
-
Integral Nonlinearity (INL)
4 LSB
-
Differential Nonlinearity
-
-
Number of A/D Converters
4
4
Min Supply Voltage
4.75 V
-
Max Supply Voltage
5.25 V
-

Descriptions

Descriptions of Analog Devices AD10678BWS provided by its distributors.

IC ADC 16BIT 80MSPS 60-SMD / 16 Bit Analog to Digital Converter Input 4
ADC Quad 80Msps 16-bit Parallel 60-Pin SMD
UNSPECIFIED UNSPECIFIED Parallel R-XXMA-X120 analog digital converter 0C~70C 2.15V 80MHz
ADC, PROPRIETARY METHOD; Temperature Grade: COMMERCIAL; Terminal Form: UNSPECIFIED; No. of Terminals: 120; Package Shape: RECTANGULAR; Nominal Supply Voltage: 3.3 V;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated