Analog Devices 8503002YA

Evaluation Board For Voltage Reference, 10V Precision Reference

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices 8503002YA.

Analog Devices

Datasheet4 pages0 years ago

Alternate Parts

Price @ 1000
$ 40.84
$ 40.84
Stock
100,382
94,461
94,461
Authorized Distributors
0
1
1
Case/Package
CDIP
-
-
Number of Pins
14
-
-
Max Output Current
-
-
-
Min Input Voltage
13 V
-
-
Max Input Voltage
18 V
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Tolerance
-
-
-
Temperature Coefficient
-
-
-
Cathode Current
-
-
-

Related Parts

Analog DevicesAD2702SD
R-CDIP-T14 Tube GOLD Series voltage reference device 10mA 16.5V 50mumA 5ppm/C
Analog DevicesAD2702JD
R-CDIP-T14 Tube GOLD OTHER voltage reference device 16.5V 10ppm/C 5.08mm 20.065mm

Descriptions

Descriptions of Analog Devices 8503002YA provided by its distributors.

Evaluation Board For Voltage Reference, 10V Precision Reference
IC SUPERVISOR 2 CHANNEL SOT23-6
Voltage References AD2700UD/883B SMD
The AD2700 family of precision 10 volt references offer the user excellent accuracy and stability at a moderate price by combining the recognized advantages of thin film technology and active laser trimming. The low temperature drift (3ppm/°C) achieved with these technologies can be matched only by the use of ovens, chip heaters for temperature regulation, or with hand selected components and manual trimming. In addition, temperature-regulated devices are guaranteed only up to +85° operation, whereas the U- and S-grade devices in the AD2700 family are guaranteed to +125°C.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated