Analog Devices 5B35-01

Sensor and Detector Interface 5.25V 15mA 4-Wire Interface 14-Pin Tray
$ 132.56
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices 5B35-01.

Analog Devices

Datasheet9 pages22 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 years ago)

Descriptions

Descriptions of Analog Devices 5B35-01 provided by its distributors.

Sensor and Detector Interface 5.25V 15mA 4-Wire Interface 14-Pin Tray
Isolated 4 Wire RTD Input Signal Conditioning Module
5B35 - IC CONTROLLER 4.75V - 5.2
Model 5B35 converts the input from a wide variety of RTD types to a linearized, high accuracy output of 0 V to +5 V. The module provides transformer isolation, RTD excitation, RTD lead-resistance compensation, signal filtering and input protection against line voltage connection. A series output switch eliminates the need for external multiplexing. The industry standard 5B Series encapsulated plug-in modular package is compatible with all 5B backplanes. Modules are powered by +5 V dc, ±5%. Signal isolation is provided by transformer coupling using a proprietary technique for linear, stable performance. A demodulator on the output side of the signal transformer recovers the input signal, which is filtered and buffered to provide an accurate, low impedance, low noise output. True three-port isolation includes common-mode voltage of: 1500 V rms between input and output, and between input and power; 250 V rms between output and power. The modules provide RTD excitation from a precision current source. A low drift, chopper stabilized, differential amplifier design allows for the use of very low RTD excitation currents to minimize accuracy losses from self-heating of the RTD. The low input offset drift of ±0.01°C/°C and gain drift of ±30 ppm/°C assure that accuracy is maintained over a wide operating temperature range. The four-wire configuration of the 5B35 supplies the RTD excitation current through two leads that are not the signal input leads. Because there is no excitation current in the signal input leads, the lead lengths or resistances have no effect on the RTD measurement. An optimized five-pole Butterworth filter (with 4 Hz bandwidth) provides 116 dB of normal-mode rejection at 60 Hz and 108 dB at 50 Hz. Output noise is an exceptionally low 0.3 mV p-p at 100 kHz bandwidth and 6 mV p-p at 5 MHz bandwidth. The input circuit is protected against accidental application of voltages, such as an ac power line, up to 240 V rms continuous. A series output switch is included to eliminate the need for external multiplexing in many applications. This switch has a low output resistance and is controlled by an active-low enable input. When the output switch is not used, ground the enable input to I/O common to turn on the switch.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5B3501