Amprobe TH-3

Amprobe TH-3 Humidity Meter, 0-100% RH, -20 to 60 C, Capacitance Sensor, TH Series
$ 251.04
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amprobe TH-3.

Newark

Datasheet2 pages19 years ago
Datasheet2 pages19 years ago

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+16.67%

Descriptions

Descriptions of Amprobe TH-3 provided by its distributors.

Amprobe TH-3 Humidity Meter, 0-100% RH, -20 to 60 C, Capacitance Sensor, TH Series
HYGROMETER, THERMO; Humidity Range: 0% to 100% Relative Humidity; Accuracy %: 3%; Resolution (°C): 0.1°C; External Height: 240mm; External Width: 54mm; External Depth: 34mm; Product Range: -; SVHC: No SVHC (15-Jun-2015)
Humidity Min. % = 0 / Humidity Max. % = 100 / Humidity Resolution = 0.1% / Temperature Measuring Range Min. °C = -20 / Temperature Measuring Range Max. °C = 50 / Temperature Resolution °C = 0.1 / Temperature Accuracy °C = 0.8 / Display Type = LCD / Inputs = 1 / Sensor / Thermocouple Type = Relative Humidity / Temperature / Battery Type = 1x 9 V / Battery Life h = 85

Manufacturer Aliases

Amprobe has several brands around the world that distributors may use as alternate names. Amprobe may also be known as the following names:

  • AMPROBE INSTRUMENTS
  • Beha Amprobe
  • AMPROBE - FLUKE
  • AMPROBE FLUKE ELECTRONICS
  • Amprobe Test Equip
  • AMPROBE INSTR
  • AMPROBE TEST TO
  • Ampro
  • AMPROBE INST CORP
  • AMPROBE INSTRUMENT

Part Number Aliases

This part may be known by these alternate part numbers:

  • TH-3.
  • TH3