Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amprobe SM-10

Amprobe SM-10 Sound Meter, 30-130 dB, 31.5-8000 Hz, 4 Digits, LCD, MAX/MIN Recording, SM Series
$ 419.965
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amprobe SM-10.

Newark

Datasheet2 pages18 years ago

All-Spec

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-34.21%

Related Parts

Extech Instruments381676
Extech Instruments 381676 Pen Multimeter w/Non-Contact Voltage Detect
Extech InstrumentsDV24
Non-Contact Wide Range AC Volatage Detector and Flashlight, 50 to 1000VAC
Extech InstrumentsMO257
Extech MO257 Pinless Moisture Meter, Backlit LCD Display, Pinless Spherical Sensor

Descriptions

Descriptions of Amprobe SM-10 provided by its distributors.

Amprobe SM-10 Sound Meter, 30-130 dB, 31.5-8000 Hz, 4 Digits, LCD, MAX/MIN Recording, SM Series
SOUND METER; Sound Level Min: 30dB; Sound Level Max: 130dB; Accuracy dB: 1.5dB; Resolution (db): 0.1dB; Operating Temperature Min: 5°C; Operating Temperature Max: 40°; Available until stocks are exhausted Alternative available
Sound Level Min. dB = 30 / Sound Level Max. dB = 130 / Sound Level Resolution dB = 0.1 / Sound Level Accuracy dB = 1.5 / Response Time (Fast) ms = 125 / Response Time (Slow) s = 1 / Microphone Type = 1/2 " Electret Condenser / Display Type = LCD / Battery Type = 1x 9 V / Frequency Measuring Range Max. kHz = 8 / Frequency Measuring Range Min. Hz = 31.5 / Built-in Calibrator = No

Manufacturer Aliases

Amprobe has several brands around the world that distributors may use as alternate names. Amprobe may also be known as the following names:

  • AMPROBE INSTRUMENTS
  • Beha Amprobe
  • AMPROBE - FLUKE
  • AMPROBE FLUKE ELECTRONICS
  • Amprobe Test Equip
  • AMPROBE INSTR
  • AMPROBE TEST TO
  • Ampro
  • AMPROBE INST CORP
  • AMPROBE INSTRUMENT

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3052366
  • SM-10.
  • SM10