Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amprobe RS-1007 PRO

Amprobe RS-1007 PRO Analog Clamp Meter, 600 VAC, 1000 A, 1.88" Jaw, Resistance / Continuity, RS Series
$ 339.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amprobe RS-1007 PRO.

Newark

Datasheet2 pages17 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Amprobe RS-1007 PRO provided by its distributors.

Amprobe RS-1007 PRO Analog Clamp Meter, 600 VAC, 1000 A, 1.88" Jaw, Resistance / Continuity, RS Series
Resistance Measurement Range:1kohm; Voltage Measuring Range DC:-; Voltage Measuring Range AC:0V to 600V; Current Measuring Range DC:-; Current Measuring Range AC:0A to 1kA; Range Selection:Manual; External Height:261mm; Weight:474g RoHS Compliant: Yes
AMPROBE RS-1007 PRO Analog Clamp Meter, 1000A. More details: Clamp Meter, Analog, Clamp Meter Jaw Style Clamp On, Max. AC Amps 1000, Max. DC Amps 1000, Max. AC Volts 600, Max. Ohms 1000, Jaw Capacity 1-7/8 In., Battery Type AAA, Safety Rating CAT IV 600V, AC Response Average, Display Rotary Scale, Includes Test Leads, Battery (Installed for Resistance Measurement Only), Users Manual, Carrying Case

Manufacturer Aliases

Amprobe has several brands around the world that distributors may use as alternate names. Amprobe may also be known as the following names:

  • AMPROBE INSTRUMENTS
  • Beha Amprobe
  • AMPROBE - FLUKE
  • AMPROBE FLUKE ELECTRONICS
  • Amprobe Test Equip
  • AMPROBE INSTR
  • AMPROBE TEST TO
  • Ampro
  • AMPROBE INST CORP
  • AMPROBE INSTRUMENT

Part Number Aliases

This part may be known by these alternate part numbers:

  • RS-1007 PRO.
  • RS-1007-PRO
  • RS-1007PRO
  • RS1007 PRO
  • RS1007PRO