Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amprobe PM55A

Digital Multimeter, 600 V Max DC, 6 V Max AC, Average, 6, 000 Instrument Counts, LCD
$ 128.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amprobe PM55A.

Electro Sonic

Datasheet4 pages18 years ago
Datasheet4 pages18 years ago
Datasheet4 pages18 years ago

element14 APAC

Farnell

Inventory History

3 month trend:
+1.79%

Descriptions

Descriptions of Amprobe PM55A provided by its distributors.

Digital Multimeter, 600 V Max DC, 6 V Max AC, Average, 6,000 Instrument Counts, LCD
MULTIMETER, POCKET; DMM Functions: Current, Voltage, Frequency, Resistance; Current Measure AC Max: 2mA; Current Measure DC Max: 2mA; Voltage Measure AC Max: 600V; Voltage Measure DC Max: 600V; Resistance Measure Max: 6Mohm; D
Number of Digits = 3-5/6 Digits / Display Count = 6000 / Measuring Voltage - AC Max. V = 600 / Measuring Voltage - DC Max. V = 600 / Current Measuring Range Max. - AC mA = 2 / Current Measuring Range Max. - DC mA = 2 / Resistance Measuring Range Max. MOhm = 6 / Frequency Max. kHz = 30 / Capacitance Max. uF = 2000 / Additional Measuring Functions = Continuity Test / Additional Measuring Functions = Diode Test / Series = PM / Safety Category = CAT III 300 V / Safety Category = CAT II 600 V / Battery Type = 1x CR2032 / Weight g = 78

Manufacturer Aliases

Amprobe has several brands around the world that distributors may use as alternate names. Amprobe may also be known as the following names:

  • AMPROBE INSTRUMENTS
  • Beha Amprobe
  • AMPROBE - FLUKE
  • AMPROBE FLUKE ELECTRONICS
  • Amprobe Test Equip
  • AMPROBE INSTR
  • AMPROBE TEST TO
  • Ampro
  • AMPROBE INST CORP
  • AMPROBE INSTRUMENT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PM55A.