Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amprobe LM-100

Beha-amprobe LM-100 Light Meter, Hand Held, 200000 Lux
$ 222.514
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amprobe LM-100.

Newark

Datasheet2 pages17 years ago

All-Spec

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-14.29%

Descriptions

Descriptions of Amprobe LM-100 provided by its distributors.

BEHA-AMPROBE LM-100 LIGHT METER, HAND HELD, 200000 LUX
LIGHT METER, HAND HELD, 200000 LUX; Measurement Max: 200000lx; Resolution (lx): 0.01lx; Accuracy %: 3%; External Height: 130mm; External Width: 63mm; External Depth: ; Available until stocks are exhausted Alternative available
Lux Measuring Range Min. lx = 20 / Lux Measuring Range Max. lx = 200000 / Lux Resolution lx = 0.1 / Lux Accuracy (±) % = 3 / Display Type = LCD / Battery Type = 1x 9 V / Battery Life h = 200 / Operating Temperature Min. °C = -10 / Operating Temperature Max. °C = 50

Manufacturer Aliases

Amprobe has several brands around the world that distributors may use as alternate names. Amprobe may also be known as the following names:

  • AMPROBE INSTRUMENTS
  • Beha Amprobe
  • AMPROBE - FLUKE
  • AMPROBE FLUKE ELECTRONICS
  • Amprobe Test Equip
  • AMPROBE INSTR
  • AMPROBE TEST TO
  • Ampro
  • AMPROBE INST CORP
  • AMPROBE INSTRUMENT

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3052348
  • LM-100.
  • LM100