What’s new: Find the right parts faster with our redesigned experience

Learn more

Amprobe IR-730-EUR

IR THERMOMETER, 1.8%, -32 TO 1250DEG; Temperature Measuring Range: -32°C to +1250°C; Accuracy %: 1.8%; Operating...
$ 259.63
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amprobe IR-730-EUR.

Electro Sonic

Datasheet2 pages12 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Amprobe IR-730-EUR provided by its distributors.

IR THERMOMETER, 1.8%, -32 TO 1250DEG; Temperature Measuring Range: -32°C to +1250°C; Accuracy %: 1.8%; Operating Temperature Min: 0°C; Operating Temperature Max: 40°C; Product Range: IR-700-EUR Series; SVHC: No SVHC (07-Jul-2017)
Inputs = 1 / Accuracy % = 1.8 / IR Temperature Range Min. °C = -50 / IR Temperature Range Max. °C = 1250 / Resolution °C = 0.1 / Response Time ms = 250 / Temperature Scale = Centigrade or Fahrenheit / Distance to Spot Ratio = 30:1 / Display Type = LCD / Data Storage = No / Battery Type = 1x 9 V / Battery Life h = 10

Images

Manufacturer Aliases

Amprobe has several brands around the world that distributors may use as alternate names. Amprobe may also be known as the following names:

  • AMPROBE INSTRUMENTS
  • Beha Amprobe
  • AMPROBE - FLUKE
  • AMPROBE FLUKE ELECTRONICS
  • Amprobe Test Equip
  • AMPROBE INSTR
  • AMPROBE TEST TO
  • Ampro
  • AMPROBE INST CORP
  • AMPROBE INSTRUMENT