Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amprobe ACD-10 PLUS

Digital Clamp Meter, LCD, 600 A, 1.0 in (25 mm) Jaw Capacity, CAT III 600V Safety Rating
$ 143.392
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amprobe ACD-10 PLUS.

Newark

Datasheet4 pages19 years ago

TME

Farnell

Inventory History

3 month trend:
-54.17%

Descriptions

Descriptions of Amprobe ACD-10 PLUS provided by its distributors.

Digital Clamp Meter, LCD, 600 A, 1.0 in (25 mm) Jaw Capacity, CAT III 600V Safety Rating
Amprobe ACD-10 PLUS Clamp Multimeter, 600 V, 600 A, 1" Jaw, Auto Range, ACD Series
ACD-10 PLUS CLAMPMETER MAX CURRENT 600A AC CAT III 600 V
CLAMP METER, AVERAGE, 600A AC, 600V AC;
CURRENT CLAMP METER CAT III 600V
DIGITAL CLAMP ON METER CAP FREQ
CLAMP METER, 600A; DMM Functions: AC Current, AC/DC Voltage, Continuity, Diode, Frequency, Resistance; Current Measure AC Max: 600A; Voltage Measure AC Max: 600V; Voltage Measure DC Max: 600V; Resistance Measure Max: 40Mohm;

Manufacturer Aliases

Amprobe has several brands around the world that distributors may use as alternate names. Amprobe may also be known as the following names:

  • AMPROBE INSTRUMENTS
  • Beha Amprobe
  • AMPROBE - FLUKE
  • AMPROBE FLUKE ELECTRONICS
  • Amprobe Test Equip
  • AMPROBE INSTR
  • AMPROBE TEST TO
  • Ampro
  • AMPROBE INST CORP
  • AMPROBE INSTRUMENT

Part Number Aliases

This part may be known by these alternate part numbers:

  • ACD-10 PLUS.
  • ACD-10-PLUS
  • ACD-10PLUS
  • ACD10 PLUS
  • ACD10PLUS