What’s new: Find the right parts faster with our redesigned experience

Learn more

Amphenol T812114A100CEU

Conn IDC Connector SKT 14 POS 2.54mm IDT RA Side Entry Cable Mount
$ 0.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol T812114A100CEU.

TME

Datasheet1 page15 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-06-16
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

1.27mm Pitch QF-50 Single Beam, Vertical MIL/DIN Version, 0.10µm Gold (Au), 10 Circuits
Conn IDC Connector SKT 10 POS 2.54mm IDT ST Cable Mount Bulk
TE Connectivity215309-2
Headers & Wire Housings 2X02P Rcpt Hv-100 Te Rohs Compliant: Yes |Te Connectivity Amp 215309-2
Conn IDC Connector SKT 10 POS 2.54mm IDT RA Side Entry Cable Mount Box
Conn Housing Wire to Board Housing Receptacle 10 POS 2.54mm ST Cable Mount Bag
Conn IDC Connector RCP 10 POS 2.54mm IDT RA Cable Mount Picoflex® Bag

Descriptions

Descriptions of Amphenol T812114A100CEU provided by its distributors.

Conn IDC Connector SKT 14 POS 2.54mm IDT RA Side Entry Cable Mount
IDC Connector, IDC Receptacle, Female, 2.54 mm, 2 Row, 14 Contacts, Cable Mount
Board Connector, 14 Contact(s), 2 Row(s), Female, IDC Terminal, Socket
Wire-To-Board Connector, T812 Series, Idc/Idt, Receptacle, 14, 2.54 Mm, Gold Plated Contacts Rohs Compliant: Yes |Amphenol Communications Solutions T812114A100CEU
SOCKET, IDC, 2.54MM, 14WAY; Pitch Spacing: 2.54mm; No. of Contacts: 14Contacts; Gender: Receptacle; Product Range: T812 Series; Contact Termination Type: IDC / IDT; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts; Con

Images

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems