Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol SLPPC85BSO1

SurLok Plus; Female Cable Connector; 10.3 mm Radsok; 180° Coded; 85 mm²
$ 20.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol SLPPC85BSO1.

Farnell

Datasheet16 pages8 years ago
Datasheet2 pages10 years ago

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
-29.81%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2018-02-04
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of Amphenol SLPPC85BSO1 provided by its distributors.

SurLok Plus; Female Cable Connector; 10.3 mm Radsok; 180° Coded; 85 mm²
Amphenol-Tuchel
Circular Connector, 1 Contact(s), Male, Plug
10.3MM SURLOK PLUS R/A PLUG FOR 85MM2 SEALED ORANGE 180 KEYWAY
10.3MM SURLOK PLUS RIGHT ANGLE 8595MM CRIMP TERMINATION 1000V
10.3MM SURLOK PLUS R/A PLUG FOR
10.3MM ANGLE PLUG SEALED ORANG
Power Entry, R/a, Plug, 350A, 1Kv, Cable; Product Range:surlok Plus Series; Gender:plug; Voltage Rating:1Kv; Current Rating:350A; Connector Mounting:cable Mount; Contact Termination Type:crimp Rohs Compliant: Yes

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • SLP P C 85 B S O 1