Amphenol RJSBE5381C4

Conn Modular Jack F 32 POS 1.27mm Solder RA Thru-Hole 48 Terminal 4 Port Tray
$ 6.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RJSBE5381C4.

Newark

Datasheet2 pages16 years ago

Master Electronics

JRH Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Amphenol RJSBE5381C4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2009-12-10
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Conn Shrouded Header (4 Sides) HDR 4 POS 2.54mm Solder ST Top Entry Thru-Hole SL Tube
Conn Shrouded Header (4 Sides) HDR 3 POS 2.54mm Solder RA Side Entry Thru-Hole SL Tube
Conn Shrouded Header (4 Sides) HDR 3 POS 2.54mm Solder ST Top Entry Thru-Hole SL Tube
TE Connectivity1-406541-5
TE Connectivity 1-406541-5 Modular Ethernet Connector R/A 8POS Male Unshrouded
TE Connectivity87224-2
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Through Hole, AMPMODU Mod II
TE Connectivity6368150-1
CONN MOD JACK 8P8C VERT SHIELDED / Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Shielded Cat5

Descriptions

Descriptions of Amphenol RJSBE5381C4 provided by its distributors.

Conn Modular Jack F 32 POS 1.27mm Solder RA Thru-Hole 48 Terminal 4 Port Tray
RJ Connector, 32 Contact(s), Female, Right Angle, Solder Terminal, Mounting Flange, Jack
Modular Jack - Right Angle, Input Output Connectors RJ45, RA, 8P8C, With LEDs, Shield.
Modular Conn/Ethernet Conn RJ45 RA Shielded W/
CONNECTOR, SHLD, RJ45, JACK, 8P8C; Modular Connector Type: RJ45 Jack; Port Configuration: 1 x 4, Ganged; No. of Positions / Loaded Contacts (per Port): 8P8C; LAN Category: Cat3; IP Rating: -; Connector Mounting: Through Hole M

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • RJSBE-5381-C4